text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H121J080AA

CGA Series 0603 50 V 120 pF ±5% C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.0771
100
$0.066
500
$0.0459
1,500+
$0.0359