text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H470J080AA

CGA Series 0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
286,798
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.0771
100
$0.066
500
$0.0459
1,500+
$0.0359