text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4C4NP02W561J060AA

CGA Series 0805 560 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: NP0
Rated Voltage: 450V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$361.20
USD
Quantity
Web Price
4,000+
$0.0903
Product Variant Information section