text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7R1C475K125AE

CGA Series 0805 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$270.00
USD
Quantity
Web Price
2,000
$0.135
4,000
$0.134
6,000
$0.133
8,000+
$0.132