text.skipToContent text.skipToNavigation

Manufacturer Part #

CGJ2B2X7R1C102K050BA

CGJ Series 0402 1000 pF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$133.00
USD
Quantity
Web Price
10,000+
$0.0133
Product Variant Information section