text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,073,617

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.01
500 $0.0093
1,500 $0.0086
2,500 $0.008
5,000+ $0.0075
Total:

$0.02

USD
Attributes
Attributes Table
Capacitance 1µF
Dielectric X5R
Rated Voltage 16V
Tolerance (%) ±10%
Dissipation Factor 0.1%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)