text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A226MQ5QUNC

CL05 Series 22 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,680.00
USD
Quantity
Web Price
10,000+
$0.168