text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B103KA5NNNC

CL05 Series 10 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,722,997
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0093
1,500
$0.0061
2,500
$0.005
5,000+
$0.0039