text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 100,000
Multiple Of: 10,000
Quantity Web Price
100,000+ $0.0202
Total:

$2,020.00

USD
Attributes
Attributes Table
Capacitance 6pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (pF) ±0.5pF
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C