text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05F104ZO5NNNC

CL05 Series 0.1 uF 16 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.09%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
485,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.07
USD
Quantity
Web Price
1
$0.0682
500
$0.0081
1,500
$0.0055
2,500
$0.0046
5,000+
$0.0036
Product Variant Information section