text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05F104ZO5NNNC

CL05 Series 0.1 uF 16 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.09%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
10,000
3,910,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$26.00
USD
Quantity
Web Price
10,000
$0.0026
40,000
$0.0026
150,000
$0.0025
250,000
$0.0025
500,000+
$0.0025
Product Variant Information section