text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A105KO8NNNC

CL10 Series 1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The CL10A105KO8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 1 µF capacitance.

Features:

  • Operating temperature -55° C to 85° C
  • Wide capacitance
  • Surface mount assembly
  • Rated voltage 16 V

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC
Pricing Section
Stock:
3,456,275
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0297
100
$0.024
500
$0.0147
1,500+
$0.0105