text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,916,985

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.25
250 $0.0806
500 $0.0698
750 $0.0642
1,500+ $0.0557
Total:

$0.25

USD
Attributes
Attributes Table
Capacitance 22µF
Dielectric X5R
Rated Voltage 6.3V
Tolerance (%) ±20%
Dissipation Factor 0.1%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +85°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)
Features and Applications

The CL10A226MQ8NRNE is a surface mount multilayer ceramic capacitor with a case size of 0603 and 22 µF capacitance.

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC