text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,376,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.196
250 $0.063
500 $0.0546
1,000 $0.0473
2,500+ $0.0392
Total:

$0.39

USD
Attributes
Attributes Table
Capacitance 0.1µF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 0.025%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)