text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,913,900

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.63
100 $1.36
250 $1.31
500 $1.28
1,500+ $1.23
Total:

$1.63

USD
Attributes
Attributes Table
Capacitance 100pF
Dielectric C0G
Rated Voltage 50V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C