text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10F104ZA8NNNC

CL10 Series 0.1 uF 25 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.05%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,335,598
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0282
100
$0.0226
500
$0.0135
1,500+
$0.0095