text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 200,000
Multiple Of: 4,000
Quantity Web Price
200,000+ $0.0182
Total:

$3,640.00

USD
Attributes
Attributes Table
Capacitance 0.22µF
Dielectric Y5V
Rated Voltage 25V
Tolerance (%) -20% to +80%
Case Size 0603 (1608 Metric)