text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 160,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.107
Total:

$17,120.00

USD
Attributes
Attributes Table
Capacitance 2.2µF
Dielectric X7R
Rated Voltage 25V
Tolerance (%) ±10%
Dissipation Factor 2.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10000MΩ
Case Size 1206 (3216 Metric)