text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 200,000
Multiple Of: 2,000
Quantity Web Price
200,000+ $0.071
Total:

$14,200.00

USD
Attributes
Attributes Table
Capacitance 3.3µF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Dissipation Factor 3.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10000MΩ
Case Size 1206 (3216 Metric)