text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 200,000
Multiple Of: 4,000
Quantity Web Price
200,000+ $0.0476
Total:

$9,520.00

USD
Attributes
Attributes Table
Capacitance 27pF
Dielectric C0G
Rated Voltage 50V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 1206 (3216 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C