text.skipToContent text.skipToNavigation

Manufacturer Part #

CS1206KKX7R9BB105

CS Series 1206 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
26,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$252.00
USD
Quantity
Web Price
2,000
$0.126
4,000
$0.12
6,000
$0.114
8,000
$0.108
10,000+
$0.103