text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CR71E475KA12L

1206 4.7 uF 25 V X7R ±10% Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
113,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.70
USD
Quantity
Web Price
1
$0.695
50
$0.355
100
$0.315
250
$0.27
500+
$0.24