text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71C104KA55D

0402 0.1 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$650.00
USD
Quantity
Web Price
10,000
$0.0068
30,000
$0.0066
50,000
$0.0065
150,000
$0.0063
250,000+
$0.0062