text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,870
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0213
1,500
$0.0163
2,500
$0.0143
5,000+
$0.0121