text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71E473KA37D

0603 47 nF 25V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2,556.00
USD
Quantity
Web Price
1
$0.245
50
$0.119
100
$0.105
500
$0.0782
1,500+
$0.0639