text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71E474KA64D

0603 0.47 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
115,575
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.128
100
$0.111
500
$0.0813
1,500+
$0.0655