text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BR71H105KA03L

0805 1 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.31
USD
Quantity
Web Price
1
$0.305
50
$0.162
100
$0.145
500
$0.111
1,500+
$0.0934