text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31CR70J226ME23L

1206 22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.10
USD
Quantity
Web Price
1
$1.10
50
$0.77
100
$0.725
250
$0.665
500+
$0.625