text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E100JB01D

GJM Series 0201 25 V 10 pF ±5% Tolerance C0G High-Q Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
75,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$840.00
USD
Quantity
Web Price
1
$0.0931
1,000
$0.019
2,500
$0.0154
5,000
$0.0131
10,000+
$0.0112