text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK325BJ225MN-T

1210 2.2 uF 35 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.29
100
$0.27
250
$0.24
500+
$0.22