text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H6R0BA01D

0402 6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$615.00
USD
Quantity
Web Price
1
$0.098
500
$0.0215
1,500
$0.0164
2,500
$0.0145
5,000+
$0.0123