text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1HR90WA01D

0402 0.9 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.9pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3,680.00
USD
Quantity
Web Price
1
$0.167
500
$0.0553
1,500
$0.0455
2,500
$0.0416
5,000+
$0.0368