text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C71A225KE11D

0402 10 V 2.2 uF ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
120,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.23
USD
Quantity
Web Price
1
$0.225
500
$0.0856
1,500
$0.0721
2,500
$0.0666
5,000+
$0.0598