text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81A105KA12D

0402 10 V 1 uF ±10% Tolerance X6S Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,450.00
USD
Quantity
Web Price
1
$0.098
500
$0.0243
1,500
$0.019
2,500
$0.017
5,000+
$0.0145