text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81C105KE11D

0402 16 V 1 uF ±10% Tolerance X6S Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$5,460.00
USD
Quantity
Web Price
1
$0.235
500
$0.0811
1,500
$0.0672
2,500
$0.0615
5,000+
$0.0546