text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81H104ME14D

0402 0.1 uF 50 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$60.00
USD
Quantity
Web Price
10,000
$0.006
30,000
$0.005
50,000
$0.0049
150,000
$0.0048
250,000+
$0.0048
Product Variant Information section