text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R60G475ME87D

0402 4.7 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
250,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
500
$0.0412
1,500
$0.0329
2,500
$0.0297
5,000+
$0.0258