text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 16,378

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.147
500 $0.04
1,500 $0.0318
2,500 $0.0286
5,000+ $0.0247
Total:

$0.29

USD
Attributes
Attributes Table
Capacitance 4.7µF
Dielectric X5R
Rated Voltage 6.3V
Tolerance (%) ±20%
Case Size 0402 (1005 Metric)