text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61A225ME95D

0402 2.2 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$155.00
USD
Quantity
Web Price
10,000
$0.0155
20,000
$0.0128
30,000
$0.0127
50,000
$0.0126
100,000+
$0.0124