text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61A225ME95D

0402 2.2 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
9,350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.127
500
$0.0348
1,500
$0.0277
2,500
$0.0249
5,000+
$0.0215