text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R6YA105ME11D

0402 35 V 1 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.6mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.24
USD
Quantity
Web Price
1
$0.235
500
$0.0881
1,500
$0.0741
2,500
$0.0683
5,000+
$0.0613