text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71C224KA12D

0402 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
780,603
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.137
500
$0.0385
1,500
$0.0307
2,500
$0.0277
5,000+
$0.024