text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71C563KA88D

0402 56 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 56nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$122.00
USD
Quantity
Web Price
10,000
$0.0122
30,000
$0.0101
40,000
$0.01
100,000
$0.0098
150,000+
$0.0098