text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H100JA01J

0603 10 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.09
USD
Quantity
Web Price
1
$0.0931
500
$0.0258
1,500
$0.0206
2,500
$0.0185
5,000+
$0.0161