text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H562JA01D

0603 5600 pF 50 V ±5% Tolerance C0G/NP0 Monolithic Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 5600pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.0775
100
$0.0663
500
$0.0462
1,500+
$0.0361