text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C2A102JA01J

0603 1000 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,125.00
USD
Quantity
Web Price
1
$0.127
500
$0.036
1,500
$0.0288
2,500
$0.0259
5,000+
$0.0225