text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1887U1H472JA01D

0603 50 V 4700 pF ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Dielectric: U2J
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: 5.04% to 8.78%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.26
USD
Quantity
Web Price
1
$0.255
50
$0.117
100
$0.102
500
$0.0743
1,500+
$0.0598