text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C71A475KE11D

0603 4.7 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
110
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.185
100
$0.164
500
$0.125
1,500+
$0.103