text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61A106ME69J

0603 10 V 10 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3,230.00
USD
Quantity
Web Price
1
$0.0994
500
$0.0726
1,500
$0.0687
2,500
$0.0669
5,000+
$0.0646