text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61C475KAAJD

GRM Series 16 V 4.7 µF 0603 Surface Mount Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
82,975
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.175
100
$0.155
500
$0.118
1,500+
$0.0975